
SDMSD44 | |
|---|---|
DigiKey Part Number | 2017-SDMSD44-ND |
Manufacturer | |
Manufacturer Product Number | SDMSD44 |
Description | DRIVEN 44PC SCREW DRIVING SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Square, Torx® Bit Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Phillips, Square, Torx® | |
Includes | Bit Holder, Case, Impact Driver | |
Features | Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 39,57833 € | 237,47 € |
| Unit Price without VAT: | 39,57833 € |
|---|---|
| Unit Price with VAT: | 47,09821 € |

