
SB6R120 | |
|---|---|
DigiKey Part Number | 2017-SB6R120-ND |
Manufacturer | |
Manufacturer Product Number | SB6R120 |
Description | BELT ALUM OXIDE 120 24" X 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 120 4.00" (101.60mm) X 24.00" (609.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Brown | |
Width | 4.00" (101.60mm) | |
Length | 24.00" (609.60mm) | |
Diameter | - | |
Applications | Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,50200 € | 67,51 € |
| Unit Price without VAT: | 13,50200 € |
|---|---|
| Unit Price with VAT: | 16,06738 € |

