
PRO1280FINB | |
|---|---|
DigiKey Part Number | 2017-PRO1280FINB-ND |
Manufacturer | |
Manufacturer Product Number | PRO1280FINB |
Description | 12" 80T 1" ATB FIN CSB (BOX) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Saw Blade |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Saw Blade | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,39000 € | 170,39 € |
| Unit Price without VAT: | 170,39000 € |
|---|---|
| Unit Price with VAT: | 202,76410 € |

