
PRO12100NFB | |
|---|---|
DigiKey Part Number | 2017-PRO12100NFB-ND |
Manufacturer | |
Manufacturer Product Number | PRO12100NFB |
Description | 12" 100 1" HLTCG NF CSB (BOX) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Saw Blade |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Saw Blade | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,30000 € | 191,30 € |
| Unit Price without VAT: | 191,30000 € |
|---|---|
| Unit Price with VAT: | 227,64700 € |

