3D Printing Filament Yellow PLA (Polylactide) 0.070" (1.75mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA-YEL-01

DigiKey Part Number
2017-PLA-YEL-01-ND
Manufacturer
Manufacturer Product Number
PLA-YEL-01
Description
DREMEL PLA-YEL-01 3D PLA YELLOW
Customer Reference
Detailed Description
3D Printing Filament Yellow PLA (Polylactide) 0.070" (1.75mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dremel
Series
-
Packaging
Bulk
Part Status
Obsolete
Filament Material
PLA (Polylactide)
Color
Yellow
Filament Diameter
0.070" (1.75mm)
Weight
1.653 lb (750.0 g)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.