
NS11401 | |
|---|---|
DigiKey Part Number | 2017-NS11401-ND |
Manufacturer | |
Manufacturer Product Number | NS11401 |
Description | NO ROUND NUT SETTER 1/4" 1-5/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Nut Setter 1/4" Drive 1.63" (41.3mm) |
Category | Tool Type Nut Setter |
Manufacturer Dremel | Tip Type Hex Socket |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 1.63" (41.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,13600 € | 15,68 € |
| Unit Price without VAT: | 3,13600 € |
|---|---|
| Unit Price with VAT: | 3,73184 € |

