
MS4065 | |
|---|---|
DigiKey Part Number | 2017-MS4065-ND |
Manufacturer | |
Manufacturer Product Number | MS4065 |
Description | 65PC DRILL AND DRIVE SET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Assorted Bit Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Assorted | |
Includes | Adapter, Bit Holder, Bits, Drill Bit, Plastic Case | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,66000 € | 65,66 € |
| Unit Price without VAT: | 65,66000 € |
|---|---|
| Unit Price with VAT: | 78,13540 € |

