
L-RACK | |
|---|---|
DigiKey Part Number | 2017-L-RACK-ND |
Manufacturer | |
Manufacturer Product Number | L-RACK |
Description | L-RACK COMPLETE (3 RACKS, TOP HA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic Drawer Blue |
Category | Size 17.50" L x 13.50" W x 12.00" H (444.5mm x 342.9mm x 304.8mm) |
Manufacturer Dremel | Material Plastic |
Packaging Bulk | Color Blue |
Part Status Active | Drawer Quantity 3 |
Type Drawer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,14000 € | 118,14 € |
| Unit Price without VAT: | 118,14000 € |
|---|---|
| Unit Price with VAT: | 140,58660 € |

