
ITV203 | |
|---|---|
DigiKey Part Number | 2017-ITV203-ND |
Manufacturer | |
Manufacturer Product Number | ITV203 |
Description | IMPACT TOUGH 2" VARIETY 3PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #2, T25 Phillips, Torx® Bit, Insert 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Phillips, Torx® |
Manufacturer Dremel | Tip Size #2, T25 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 2.00" (50.8mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,84600 € | 19,23 € |
| Unit Price without VAT: | 3,84600 € |
|---|---|
| Unit Price with VAT: | 4,57674 € |

