
ITV105 | |
|---|---|
DigiKey Part Number | 2017-ITV105-ND |
Manufacturer | |
Manufacturer Product Number | ITV105 |
Description | IMPACT TOUGH 1" VARIETY 5PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #1, #2, T15, T20, T25 Phillips, Torx® Bit, Insert 1/4" Drive 1.00" (25.4mm) |
Category | Tip Type Phillips, Torx® |
Manufacturer Dremel | Tip Size #1, #2, T15, T20, T25 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 1.00" (25.4mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,17600 € | 25,88 € |
| Unit Price without VAT: | 5,17600 € |
|---|---|
| Unit Price with VAT: | 6,15944 € |

