
ITTHV106 | |
|---|---|
DigiKey Part Number | 2017-ITTHV106-ND |
Manufacturer | |
Manufacturer Product Number | ITTHV106 |
Description | IMPACT TOUGH 1" TORX SECURITY VA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T10H, T15H, T20H, T25H, T27H, T30H Torx® Bit, Insert 1/4" Drive 1.00" (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | T10H, T15H, T20H, T25H, T27H, T30H | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,67200 € | 28,36 € |
| Unit Price without VAT: | 5,67200 € |
|---|---|
| Unit Price with VAT: | 6,74968 € |

