
ITT402B | |
|---|---|
DigiKey Part Number | 2017-ITT402B-ND |
Manufacturer | |
Manufacturer Product Number | ITT402B |
Description | ITT402B IMPACT TOUGH T40 2'' (BU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T40 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Torx® |
Manufacturer Dremel | Tip Size T40 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 2.00" (50.8mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |

