
ITT30201 | |
|---|---|
DigiKey Part Number | 2017-ITT30201-ND |
Manufacturer | |
Manufacturer Product Number | ITT30201 |
Description | IMPACT TOUGH TORX #30 2" 1PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #30 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Torx® |
Manufacturer Dremel | Tip Size #30 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 2.00" (50.8mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,03200 € | 10,16 € |
| Unit Price without VAT: | 2,03200 € |
|---|---|
| Unit Price with VAT: | 2,41808 € |

