
ITT301B | |
|---|---|
DigiKey Part Number | 2017-ITT301B-ND |
Manufacturer | |
Manufacturer Product Number | ITT301B |
Description | ITT301B IMPACT TOUGH T30 1'' (BU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T30 Torx® Bit, Insert 1/4" Drive 1.00" (25.4mm) |
Category | Tip Type Torx® |
Manufacturer Dremel | Tip Size T30 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 1.00" (25.4mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

