
ITT2535B | |
|---|---|
DigiKey Part Number | 2017-ITT2535B-ND |
Manufacturer | |
Manufacturer Product Number | ITT2535B |
Description | ITT2535B IMPACT TOUGH T25 3.5'' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T25 Torx® Bit, Power 1/4" Drive 3.50" (88.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® | |
Tip Size | T25 | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 € | 15,31 € |
| Unit Price without VAT: | 15,31000 € |
|---|---|
| Unit Price with VAT: | 18,21890 € |

