
ITT253501 | |
|---|---|
DigiKey Part Number | 2017-ITT253501-ND |
Manufacturer | |
Manufacturer Product Number | ITT253501 |
Description | IMPACT TOUGH TORX #25 3.5" 1PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #25 Torx® Bit, Power 1/4" Drive 3.50" (88.9mm) |
Category | Tip Type Torx® |
Manufacturer Dremel | Tip Size #25 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 3.50" (88.9mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,88200 € | 14,41 € |
| Unit Price without VAT: | 2,88200 € |
|---|---|
| Unit Price with VAT: | 3,42958 € |

