
ITT2035B | |
|---|---|
DigiKey Part Number | 2017-ITT2035B-ND |
Manufacturer | |
Manufacturer Product Number | ITT2035B |
Description | ITT2035B IMPACT TOUGH T20 3.5'' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T20 Torx® Bit, Power 1/4" Drive 3.50" (88.9mm) |
Category | Tip Type Torx® |
Manufacturer Dremel | Tip Size T20 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 3.50" (88.9mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,24000 € | 15,24 € |
| Unit Price without VAT: | 15,24000 € |
|---|---|
| Unit Price with VAT: | 18,13560 € |

