
ITT20215 | |
|---|---|
DigiKey Part Number | 2017-ITT20215-ND |
Manufacturer | |
Manufacturer Product Number | ITT20215 |
Description | IMPACT TOUGH T20 2" 15PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T20 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® | |
Tip Size | T20 | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,31000 € | 76,55 € |
| Unit Price without VAT: | 15,31000 € |
|---|---|
| Unit Price with VAT: | 18,21890 € |

