
ITSQ2115 | |
|---|---|
DigiKey Part Number | 2017-ITSQ2115-ND |
Manufacturer | |
Manufacturer Product Number | ITSQ2115 |
Description | IMPACT TOUGH SQUARE #2 1" 15PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #2 Square Bit, Insert 1/4" Drive 1.00" (25.4mm) |
Category | Tip Type Square |
Manufacturer Dremel | Tip Size #2 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 1.00" (25.4mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,19000 € | 50,95 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |

