
ITSQ16B | |
|---|---|
DigiKey Part Number | 2017-ITSQ16B-ND |
Manufacturer | |
Manufacturer Product Number | ITSQ16B |
Description | ITSQ16B IMPACT TOUGH SQ1 6'' (BU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #1 Square Bit, Power 1/4" Drive 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Square | |
Tip Size | #1 | |
Drive Size | 1/4" | |
Length - Overall | 6.00" (152.4mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,30000 € | 20,30 € |
| Unit Price without VAT: | 20,30000 € |
|---|---|
| Unit Price with VAT: | 24,15700 € |

