
ITPHV203 | |
|---|---|
DigiKey Part Number | 2017-ITPHV203-ND |
Manufacturer | |
Manufacturer Product Number | ITPHV203 |
Description | IMPACT TOUGH 2" PHILLIPS VARIETY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #1, #2, #3 Phillips Bit, Power 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Phillips |
Manufacturer Dremel | Tip Size #1, #2, #3 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 2.00" (50.8mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,81600 € | 19,08 € |
| Unit Price without VAT: | 3,81600 € |
|---|---|
| Unit Price with VAT: | 4,54104 € |

