
ITPH3601 | |
|---|---|
DigiKey Part Number | 2017-ITPH3601-ND |
Manufacturer | |
Manufacturer Product Number | ITPH3601 |
Description | IMPACT TOUGH PHILLIPS #3 6" 1PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #3 Phillips Bit, Power 1/4" Drive 6.00" (152.4mm) |
Category | Tip Type Phillips |
Manufacturer Dremel | Tip Size #3 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 6.00" (152.4mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

