
ITPH32B | |
|---|---|
DigiKey Part Number | 2017-ITPH32B-ND |
Manufacturer | |
Manufacturer Product Number | ITPH32B |
Description | ITPH32B IMPACT TOUGH PH3 2'' (BU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #3 Phillips Bit, Power 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Phillips |
Manufacturer Dremel | Tip Size #3 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 2.00" (50.8mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,33000 € | 9,33 € |
| Unit Price without VAT: | 9,33000 € |
|---|---|
| Unit Price with VAT: | 11,10270 € |

