
ITPH2R102 | |
|---|---|
DigiKey Part Number | 2017-ITPH2R102-ND |
Manufacturer | |
Manufacturer Product Number | ITPH2R102 |
Description | IMPACT TOUGH PHILLIPS #2R 1" 2PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Power 1/4" Drive 1.00" (25.4mm) |
Category | Tip Type Phillips |
Manufacturer Dremel | Tip Size #2 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 1.00" (25.4mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,04800 € | 10,24 € |
| Unit Price without VAT: | 2,04800 € |
|---|---|
| Unit Price with VAT: | 2,43712 € |

