
ITPH2202 | |
|---|---|
DigiKey Part Number | 2017-ITPH2202-ND |
Manufacturer | |
Manufacturer Product Number | ITPH2202 |
Description | IMPACT TOUGH PH2 2" 2PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Power 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Phillips |
Manufacturer Dremel | Tip Size #2 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 2.00" (50.8mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,33200 € | 16,66 € |
| Unit Price without VAT: | 3,33200 € |
|---|---|
| Unit Price with VAT: | 3,96508 € |

