Image for ITPH21B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITPH21B

DigiKey Part Number
2017-ITPH21B-ND
Manufacturer
Manufacturer Product Number
ITPH21B
Description
ITPH21B IMPACT TOUGH PH2 1'' (BU
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#2 Phillips Bit, Power 1/4" Drive 1.00" (25.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dremel
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Phillips
Tip Size
#2
Drive Size
1/4"
Length - Overall
1.00" (25.4mm)
Features
Impact Resistant
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,19000 €6,19 €
Manufacturers Standard Package
Unit Price without VAT:6,19000 €
Unit Price with VAT:7,36610 €