
ITP2R2201 | |
|---|---|
DigiKey Part Number | 2017-ITP2R2201-ND |
Manufacturer | |
Manufacturer Product Number | ITP2R2201 |
Description | IMPACT TOUGH P2R2 COMBO BIT 2" 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips, Square Bit, Insert 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Phillips, Square |
Manufacturer Dremel | Tip Size #2 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 2.00" (50.8mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,03200 € | 10,16 € |
| Unit Price without VAT: | 2,03200 € |
|---|---|
| Unit Price with VAT: | 2,41808 € |

