Image for ITNS38B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITNS38B

DigiKey Part Number
2017-ITNS38B-ND
Manufacturer
Manufacturer Product Number
ITNS38B
Description
ITNS38B IMPACTTOUGH 3/8"X1-7/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3/8" Hex Nut Setter 1/4" Drive 1.88" (47.76mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dremel
Series
Packaging
Bulk
Part Status
Active
Tool Type
Nut Setter
Tip Type
Hex
Tip Size
3/8"
Drive Size
1/4"
Length - Overall
1.88" (47.76mm)
Features
Impact Resistant
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,34000 €16,34 €
Manufacturers Standard Package
Unit Price without VAT:16,34000 €
Unit Price with VAT:19,44460 €