
ITNS382B | |
|---|---|
DigiKey Part Number | 2017-ITNS382B-ND |
Manufacturer | |
Manufacturer Product Number | ITNS382B |
Description | ITNS382B IMPACTTOUGH 3/8"X2-9/16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3/8" Hex Nut Setter 1/4" Drive 2.56" (65.0mm) |
Category | Tip Type Hex |
Manufacturer Dremel | Tip Size 3/8" |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 2.56" (65.0mm) |
Part Status Active | Features Impact Resistant |
Tool Type Nut Setter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,85000 € | 22,85 € |
| Unit Price without VAT: | 22,85000 € |
|---|---|
| Unit Price with VAT: | 27,19150 € |

