
ITNS382 | |
|---|---|
DigiKey Part Number | 2017-ITNS382-ND |
Manufacturer | |
Manufacturer Product Number | ITNS382 |
Description | IMPACT TOUGH MAGNETIC NUTSETTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3/8" Hex Nut Setter 1/4" Drive 2.56" (65.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Hex | |
Tip Size | 3/8" | |
Drive Size | 1/4" | |
Length - Overall | 2.56" (65.0mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,18800 € | 30,94 € |
| Unit Price without VAT: | 6,18800 € |
|---|---|
| Unit Price with VAT: | 7,36372 € |

