
ITNS2490 | |
|---|---|
DigiKey Part Number | 2017-ITNS2490-ND |
Manufacturer | |
Manufacturer Product Number | ITNS2490 |
Description | IMPACT TOUGH MAGNETIC NUTSETTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4", 3/8", 5/16" Hex Nut Setter 1/4" Drive 1.88" (47.76mm) |
Category | Tip Type Hex |
Manufacturer Dremel | Tip Size 1/4", 3/8", 5/16" |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 1.88" (47.76mm) |
Part Status Active | Features Impact Resistant |
Tool Type Nut Setter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,59600 € | 47,98 € |
| Unit Price without VAT: | 9,59600 € |
|---|---|
| Unit Price with VAT: | 11,41924 € |

