
ITNS12B | |
|---|---|
DigiKey Part Number | 2017-ITNS12B-ND |
Manufacturer | |
Manufacturer Product Number | ITNS12B |
Description | ITNS12B IMPACTTOUGH 1/2"X1-7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/2" Hex Nut Setter 1/4" Drive 1.88" (47.76mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Hex | |
Tip Size | 1/2" | |
Drive Size | 1/4" | |
Length - Overall | 1.88" (47.76mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 € | 19,35 € |
| Unit Price without VAT: | 19,35000 € |
|---|---|
| Unit Price with VAT: | 23,02650 € |

