
ITDT30202 | |
|---|---|
DigiKey Part Number | 2017-ITDT30202-ND |
Manufacturer | |
Manufacturer Product Number | ITDT30202 |
Description | DRIVEN IMPACT T30 2" 2PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T30 Torx® Bit, Insert 1/4" Drive 2.00" (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | T30 | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,34800 € | 16,74 € |
| Unit Price without VAT: | 3,34800 € |
|---|---|
| Unit Price with VAT: | 3,98412 € |

