
ITDT25601 | |
|---|---|
DigiKey Part Number | 2017-ITDT25601-ND |
Manufacturer | |
Manufacturer Product Number | ITDT25601 |
Description | DRIVEN IMPACT T25 6" 1PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T25 Torx® Bit, Insert 1/4" Drive 6.00" (152.4mm) |
Category | Tip Type Torx® |
Manufacturer Dremel | Tip Size T25 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 6.00" (152.4mm) |
Tool Type Bit, Insert | Features Impact Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,75000 € | 23,75 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

