
ITDT20115 | |
|---|---|
DigiKey Part Number | 2017-ITDT20115-ND |
Manufacturer | |
Manufacturer Product Number | ITDT20115 |
Description | DRIVEN IMPACT T20 1" 15PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T20 Torx® Bit, Insert 1/4" Drive 1.00" (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | T20 | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,31800 € | 51,59 € |
| Unit Price without VAT: | 10,31800 € |
|---|---|
| Unit Price with VAT: | 12,27842 € |

