Image for ITDSQ2601 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITDSQ2601

DigiKey Part Number
2017-ITDSQ2601-ND
Manufacturer
Manufacturer Product Number
ITDSQ2601
Description
DRIVEN IMPACT SQ2 6" 1PK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#2 Square Bit, Insert 1/4" Drive 6.00" (152.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dremel
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Square
Tip Size
#2
Drive Size
1/4"
Length - Overall
6.00" (152.4mm)
Features
Impact Resistant
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,81000 €24,05 €
Unit Price without VAT:4,81000 €
Unit Price with VAT:5,72390 €