
ITDSQ23501 | |
|---|---|
DigiKey Part Number | 2017-ITDSQ23501-ND |
Manufacturer | |
Manufacturer Product Number | ITDSQ23501 |
Description | DRIVEN IMPACT SQ2 3.5" 1PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #2 Square Bit, Insert 1/4" Drive 3.50" (88.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Square | |
Tip Size | #2 | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,88200 € | 14,41 € |
| Unit Price without VAT: | 2,88200 € |
|---|---|
| Unit Price with VAT: | 3,42958 € |

