
ITDSQ1202 | |
|---|---|
DigiKey Part Number | 2017-ITDSQ1202-ND |
Manufacturer | |
Manufacturer Product Number | ITDSQ1202 |
Description | DRIVEN IMPACT SQ1 2" 2PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #1 Square Bit, Insert 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Square |
Manufacturer Dremel | Tip Size #1 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 2.00" (50.8mm) |
Tool Type Bit, Insert | Features Impact Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,30600 € | 16,53 € |
| Unit Price without VAT: | 3,30600 € |
|---|---|
| Unit Price with VAT: | 3,93414 € |

