
ITDSA38 | |
|---|---|
DigiKey Part Number | 2017-ITDSA38-ND |
Manufacturer | |
Manufacturer Product Number | ITDSA38 |
Description | DRIVEN IMPACT 1/4" HEX TO 3/8" S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3/8" Hex Socket Nut Setter 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Hex Socket |
Manufacturer Dremel | Tip Size 3/8" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 2.00" (50.8mm) |
Tool Type Nut Setter | Features Impact Resistant, Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,61800 € | 23,09 € |
| Unit Price without VAT: | 4,61800 € |
|---|---|
| Unit Price with VAT: | 5,49542 € |

