
ITDSA12 | |
|---|---|
DigiKey Part Number | 2017-ITDSA12-ND |
Manufacturer | |
Manufacturer Product Number | ITDSA12 |
Description | DRIVEN IMPACT 1/4" HEX TO 1/2" S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/2" Hex Socket Nut Setter 1/4" Drive 2.00" (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | 1/2" | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Impact Resistant, Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,41400 € | 27,07 € |
| Unit Price without VAT: | 5,41400 € |
|---|---|
| Unit Price with VAT: | 6,44266 € |

