
ITDPHV203 | |
|---|---|
DigiKey Part Number | 2017-ITDPHV203-ND |
Manufacturer | |
Manufacturer Product Number | ITDPHV203 |
Description | DRIVEN IMPACT PHV 2" 3PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #1, #2, #3 Phillips Bit, Insert 1/4" Drive 2.00" (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Phillips | |
Tip Size | #1, #2, #3 | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,86400 € | 19,32 € |
| Unit Price without VAT: | 3,86400 € |
|---|---|
| Unit Price with VAT: | 4,59816 € |

