
ITDPH33501 | |
|---|---|
DigiKey Part Number | 2017-ITDPH33501-ND |
Manufacturer | |
Manufacturer Product Number | ITDPH33501 |
Description | DRIVEN IMPACT PH3 3.5" 1PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #3 Phillips Bit, Insert 1/4" Drive 3.50" (88.9mm) |
Category | Tip Type Phillips |
Manufacturer Dremel | Tip Size #3 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 3.50" (88.9mm) |
Tool Type Bit, Insert | Features Impact Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,90400 € | 14,52 € |
| Unit Price without VAT: | 2,90400 € |
|---|---|
| Unit Price with VAT: | 3,45576 € |

