
ITDPH3102 | |
|---|---|
DigiKey Part Number | 2017-ITDPH3102-ND |
Manufacturer | |
Manufacturer Product Number | ITDPH3102 |
Description | DRIVEN IMPACT PH3 1" 2PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #3 Phillips Bit, Insert 1/4" Drive 1.00" (25.4mm) |
Category | Tip Type Phillips |
Manufacturer Dremel | Tip Size #3 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 1.00" (25.4mm) |
Tool Type Bit, Insert | Features Impact Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,03200 € | 10,16 € |
| Unit Price without VAT: | 2,03200 € |
|---|---|
| Unit Price with VAT: | 2,41808 € |

