Image for ITDPH23505C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITDPH23505C

DigiKey Part Number
2017-ITDPH23505C-ND
Manufacturer
Manufacturer Product Number
ITDPH23505C
Description
DRIVEN IMPACT PH2 3.5" 5PKCLP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#2 Torx® Bit, Power 1/4" Drive 3.50" (88.9mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Dremel
Tip Size
#2
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
3.50" (88.9mm)
Tool Type
Bit, Power
Features
Impact Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
59,07200 €45,36 €
Unit Price without VAT:9,07200 €
Unit Price with VAT:10,79568 €