
ITDPH2215 | |
|---|---|
DigiKey Part Number | 2017-ITDPH2215-ND |
Manufacturer | |
Manufacturer Product Number | ITDPH2215 |
Description | DRIVEN IMPACT PH2 2" 15PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Insert 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Phillips |
Manufacturer Dremel | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 2.00" (50.8mm) |
Tool Type Bit, Insert | Features Impact Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,24000 € | 76,20 € |
| Unit Price without VAT: | 15,24000 € |
|---|---|
| Unit Price with VAT: | 18,13560 € |

