
ITDPH2115 | |
|---|---|
DigiKey Part Number | 2017-ITDPH2115-ND |
Manufacturer | |
Manufacturer Product Number | ITDPH2115 |
Description | DRIVEN IMPACT PH2 1" 15PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Insert 1/4" Drive 1.00" (25.4mm) |
Category | Tip Type Phillips |
Manufacturer Dremel | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 1.00" (25.4mm) |
Tool Type Bit, Insert | Features Impact Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,27200 € | 51,36 € |
| Unit Price without VAT: | 10,27200 € |
|---|---|
| Unit Price with VAT: | 12,22368 € |

