
ITDPH2105C | |
|---|---|
DigiKey Part Number | 2017-ITDPH2105C-ND |
Manufacturer | |
Manufacturer Product Number | ITDPH2105C |
Description | DRIVEN IMPACT PH2 1" 5PK CLIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #2 Torx® Bit, Power 1/4" Drive 1.00" (25.4mm) |
Category | Tip Type Torx® |
Manufacturer Dremel | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 1.00" (25.4mm) |
Tool Type Bit, Power | Features Impact Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,27400 € | 21,37 € |
| Unit Price without VAT: | 4,27400 € |
|---|---|
| Unit Price with VAT: | 5,08606 € |

