Image for ITDPH1202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITDPH1202

DigiKey Part Number
2017-ITDPH1202-ND
Manufacturer
Manufacturer Product Number
ITDPH1202
Description
DRIVEN IMPACT PH1 2" 2PK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#1 Phillips Bit, Insert 1/4" Drive 2.00" (50.8mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips
Manufacturer
Dremel
Tip Size
#1
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
2.00" (50.8mm)
Tool Type
Bit, Insert
Features
Impact Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
53,30600 €16,53 €
Unit Price without VAT:3,30600 €
Unit Price with VAT:3,93414 €