
ITDNS142 | |
|---|---|
DigiKey Part Number | 2017-ITDNS142-ND |
Manufacturer | |
Manufacturer Product Number | ITDNS142 |
Description | DRIVEN IMPACT NS 1/4"X2-9/16"1PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Nut Setter 1/4" Drive 2.56" (65.0mm) |
Category | Tip Type Hex |
Manufacturer Dremel | Tip Size 1/4" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 2.56" (65.0mm) |
Tool Type Nut Setter | Features Impact Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,00600 € | 25,03 € |
| Unit Price without VAT: | 5,00600 € |
|---|---|
| Unit Price with VAT: | 5,95714 € |

