
ITDNS14 | |
|---|---|
DigiKey Part Number | 2017-ITDNS14-ND |
Manufacturer | |
Manufacturer Product Number | ITDNS14 |
Description | DRIVEN IMPACT NS 1/4"X1-7/8" 1PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Nut Setter 1/4" Drive 1.88" (47.76mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 1.88" (47.76mm) | |
Features | Impact Resistant, Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,60600 € | 18,03 € |
| Unit Price without VAT: | 3,60600 € |
|---|---|
| Unit Price with VAT: | 4,29114 € |

